Add To Favorites
Product Overview
Digi-Key Part Number 490-11110-1-ND
Quantity Available 3.484
Can ship immediately
Manufacturer

Manufacturer Part Number

DLW5BTM142TQ2L

Description CMC 2A 2LN 1.4 KOHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 1.4 kOhm @ 100MHz 2A DCR 56 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DLW5B
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power, Signal Line
Number of Lines 2
Impedance @ Frequency 1.4 kOhm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 56 mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 105°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Package / Case Horizontal, 6 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-11110-1

17:06:51 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,29000 1,29
10 1,20300 12,03
25 1,12240 28,06
50 0,96220 48,11
100 0,91420 91,42
250 0,83400 208,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11110-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 2.800 - Immediate
  • Unit Price: 0,57737
  • Digi-Reel® ? : 490-11110-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.484 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback