Add To Favorites
Product Overview
Digi-Key Part Number 490-9289-1-ND
Quantity Available 4.462
Can ship immediately
Manufacturer

Manufacturer Part Number

DLW21SN261XQ2L

Description CMC 220MA 2LN 260 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 260 Ohm @ 100MHz 220mA DCR 590 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DLW21
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 260 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 220mA
DC Resistance (DCR) (Max) 590 mOhm
Voltage Rating - DC 20V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.055" (1.40mm)
Package / Case Horizontal, 4 PC Pad
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-9289-1

03:56:53 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,57400 5,74
25 0,53800 13,45
50 0,46640 23,32
100 0,43050 43,05
250 0,40896 102,24
500 0,37308 186,54
750 0,33004 247,53
1.000 0,31569 315,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9289-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,24394
  • Digi-Reel® ? : 490-9289-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.462 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback