Add To Favorites
Product Overview
Digi-Key Part Number 490-2478-1-ND
Quantity Available 8.171
Can ship immediately
Manufacturer

Manufacturer Part Number

DLP31DN441ML4L

Description CMC 70MA 4LN 440 OHM SMD
Expanded Description 4 Line Common Mode Choke Surface Mount 440 Ohm @ 100MHz 70mA DCR 4.3 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DLP31
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 4
Impedance @ Frequency 440 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 70mA
DC Resistance (DCR) (Max) 4.3 Ohm
Voltage Rating - DC 10V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.051" (1.30mm)
Package / Case 1206 (3216 Metric) (8 Leads)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-2478-1

10:15:21 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45
10 1,35800 13,58
25 1,26760 31,69
50 1,08660 54,33
100 1,03210 103,21
250 0,94160 235,40
500 0,83294 416,47
750 0,79672 597,54
1.000 0,76050 760,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2478-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,56132
  • Digi-Reel® ? : 490-2478-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.171 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback