Add To Favorites
Product Overview
Digi-Key Part Number 490-11096-1-ND
Quantity Available 2.782
Can ship immediately
Manufacturer

Manufacturer Part Number

DLP2ADA900HL4L

Description CMC 120MA 4LN 90 OHM SMD
Expanded Description 4 Line Common Mode Choke Surface Mount 90 Ohm @ 100MHz 120mA DCR 1.75 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DLP2A
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 4
Impedance @ Frequency 90 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 120mA
DC Resistance (DCR) (Max) 1.75 Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height (Max) 0.036" (0.92mm)
Package / Case 0804 (2010 Metric), 8 Lead
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-11096-1

19:30:02 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,59500 5,95
25 0,57600 14,40
50 0,47040 23,52
100 0,42230 42,23
250 0,38388 95,97
500 0,36468 182,34
1.000 0,32630 326,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11096-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,27919
  • Digi-Reel® ? : 490-11096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.782 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback