Add To Favorites
Product Overview
Digi-Key Part Number 490-5147-1-ND
Quantity Available 6.598
Can ship immediately
Manufacturer

Manufacturer Part Number

DLP11SN241HL2L

Description CMC 100MA 2LN 240 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 240 Ohm @ 100MHz 100mA DCR 4.38 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DLP11
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 240 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 4.38 Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max) 0.036" (0.92mm)
Package / Case 0504 (1210 Metric), 4 Lead
 
Kits
You May Also Be Interested In
  • AS3435-EQFM - ams | AS3435-EQFMCT-ND DigiKey Electronics
  • AS3435-EQFM
  • ams
  • IC HEADPHONE NOISE-CANCEL 36QFN
  • Unit Price 8,41000
  • AS3435-EQFMCT-ND
Additional Resources
Standard Package ? 1
Other Names 490-5147-1

07:16:58 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,38700 3,87
25 0,36200 9,05
50 0,31360 15,68
100 0,28960 28,96
250 0,27512 68,78
500 0,25098 125,49
750 0,22204 166,53
1.000 0,21238 212,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5147-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,15445
  • Digi-Reel® ? : 490-5147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.598 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback