Add To Favorites
Product Overview
Digi-Key Part Number 490-11942-1-ND
Quantity Available 16.812
Can ship immediately
Manufacturer

Manufacturer Part Number

DLP0NSC280HL2L

Description CMC 100MA 2LN 28 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 28 Ohm @ 100MHz 100mA DCR 1.63 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets DLP0NSyyyyHL2y Spec
DLx Series
Product Training Modules Common Mode Chokes
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DLP0N
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 28 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 1.63 Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.033" L x 0.026" W (0.85mm x 0.65mm)
Height (Max) 0.020" (0.50mm)
Package / Case 0302 (0806 Metric), 4 Lead
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-11942-1

01:51:35 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,50600 5,06
25 0,48920 12,23
50 0,39960 19,98
100 0,35890 35,89
250 0,32628 81,57
500 0,30996 154,98
1.000 0,27733 277,33
5.000 0,24470 1.223,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11942-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,20762
  • Digi-Reel® ? : 490-11942-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.812 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback