Add To Favorites
Product Overview
Digi-Key Part Number 490-6028-1-ND
Quantity Available 6.306
Can ship immediately
Manufacturer

Manufacturer Part Number

DEBB33D222KN2A

Description CAP CER 2200PF 2KV RADIAL
Expanded Description 2200pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient B
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4274-ND DEBB33D222KA2B Murata Electronics North America Bulk ? 4.813 - Immediate
0,44000 1
490-7936-ND DEBB33D222KB2B Murata Electronics North America Bulk ? 0
0,44000 1
Additional Resources
Standard Package ? 1
Other Names 490-6028-1

12:15:51 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,50900 5,09
50 0,30360 15,18
100 0,24670 24,67
250 0,20496 51,24
500 0,18598 92,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-6028-3-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,12904
Send Feedback