Add To Favorites
Product Overview
Digi-Key Part Number 490-4270-ND
Quantity Available 4.442
Can ship immediately
Manufacturer

Manufacturer Part Number

DEBB33D102KA2B

Description CAP CER 1000PF 2KV RADIAL
Expanded Description 1000pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEB
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient B
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6027-3-ND DEBB33D102KN2A Murata Electronics North America Tape & Box (TB) ? 3.000 - Immediate
0,11179 1.500
490-6027-1-ND DEBB33D102KN2A Murata Electronics North America Cut Tape (CT) ? 4.418 - Immediate
0,47000 1
DEBB33D102KB2B-ND DEBB33D102KB2B Murata Electronics North America Bulk ? 0
0,10911 1.000  Non-Stock ?
Additional Resources
Standard Package ? 250
Other Names 490-4270

19:28:25 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,28800 2,88
50 0,20100 10,05
100 0,17220 17,22
250 0,14356 35,89
500 0,12922 64,61
1.000 0,10911 109,11
5.000 0,09762 488,11
10.000 0,09188 918,79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback