Add To Favorites
Product Overview
Digi-Key Part Number 490-4176-ND
Quantity Available 1.376
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA1X3D221JA2B

Description CAP CER 220PF 2KV SL RADIAL
Expanded Description 220pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEA
Packaging ? Bulk ?
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient SL
Operating Temperature -25°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DEA1X3D221JB2B-ND DEA1X3D221JB2B Murata Electronics North America Bulk ? 0
0,11520 1.000  Non-Stock ?
DEA1X3D221JN2A-ND DEA1X3D221JN2A Murata Electronics North America Tape & Box (TB) ? 0
0,11645 1.500  Non-Stock ?
Additional Resources
Standard Package ? 250
Other Names 490-4176

00:03:50 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,30300 3,03
50 0,21240 10,62
100 0,18190 18,19
250 0,15156 37,89
500 0,13642 68,21
1.000 0,11520 115,20
5.000 0,10307 515,37
10.000 0,09701 970,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback