Add To Favorites
Product Overview
Digi-Key Part Number 490-6002-1-ND
Quantity Available 2.874
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTLS20M0X53-A0

Description CER RES 20.0000MHZ 15PF T/H
Expanded Description 20MHz Ceramic Resonator Built in Capacitor 15pF ±0.2% 50 Ohm -20°C ~ 80°C Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 20MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Impedance 50 Ohm
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case Radial - 3 Lead, 2.50mm Pitch
Size / Dimension 0.217" L x 0.118" W (5.50mm x 3.00mm)
Height 0.256" (6.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-6002-1

10:44:56 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,37400 3,74
50 0,33560 16,78
100 0,29860 29,86
500 0,28438 142,19
1.000 0,23887 238,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-6002-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,22750
Send Feedback