Add To Favorites
Product Overview
Digi-Key Part Number 490-5999-1-ND
Quantity Available 3.459
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTLS16M0X53-A0

Description CER RES 16.0000MHZ 15PF T/H
Expanded Description 16MHz Ceramic Resonator Built in Capacitor 15pF ±0.2% 50 Ohm -20°C ~ 80°C Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 16MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Impedance 50 Ohm
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case Radial - 3 Lead, 2.50mm Pitch
Size / Dimension 0.217" L x 0.118" W (5.50mm x 3.00mm)
Height 0.256" (6.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-5999-1

06:38:30 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,32800 3,28
50 0,29400 14,70
100 0,26180 26,18
500 0,24928 124,64
1.000 0,20939 209,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-5999-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,19942
  • Bulk ? : 490-7035-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.451 - Immediate
  • Unit Price: 0,37000
Send Feedback