Add To Favorites
Product Overview
Digi-Key Part Number 490-7861-1-ND
Quantity Available 12.844
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCR4M00G15L99-R0

Description CER RES 4.0000MHZ 39PF SMD
Expanded Description 4MHz Ceramic Resonator Built in Capacitor 39pF ±0.08% 0°C ~ 70°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 4MHz
Frequency Stability ±0.08%
Frequency Tolerance ±0.1%
Features Built in Capacitor
Capacitance 39pF
Impedance -
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height 0.047" (1.19mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-7861-1

06:21:29 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,58600 5,86
50 0,52640 26,32
100 0,46840 46,84
500 0,44612 223,06
1.000 0,37473 374,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7861-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,33459
  • Digi-Reel® ? : 490-7861-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.844 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback