Add To Favorites
Product Overview
Digi-Key Part Number 490-11071-1-ND
Quantity Available 7.997
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCE8M00G15L99-R0

Description CER RES 8.0000MHZ 33PF SMD
Expanded Description 8MHz Ceramic Resonator Built in Capacitor 33pF ±0.08% 0°C ~ 70°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 8MHz
Frequency Stability ±0.08%
Frequency Tolerance ±0.1%
Features Built in Capacitor
Capacitance 33pF
Impedance -
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.031" (0.79mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-11071-1

00:04:50 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,53100 5,31
50 0,47740 23,87
100 0,42450 42,45
500 0,40328 201,64
1.000 0,33959 339,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11071-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,28943
  • Digi-Reel® ? : 490-11071-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.997 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback