Add To Favorites
Product Overview
Digi-Key Part Number 490-1199-1-ND
Quantity Available 9.552
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCE20M0V53-R0

Description CER RES 20.0000MHZ 15PF SMD
Expanded Description 20MHz Ceramic Resonator Built in Capacitor 15pF ±0.3% -20°C ~ 80°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 20MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Impedance -
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.039" (1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-1199-1

01:16:54 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,38400 3,84
50 0,34580 17,29
100 0,30760 30,76
500 0,29148 145,74
1.000 0,24606 246,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1199-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,21970
  • Digi-Reel® ? : 490-1199-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.552 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback