Add To Favorites
Product Overview
Digi-Key Part Number 490-5993-1-ND
Quantity Available 4.021
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCE20M0V51-R0

Description CER RES 20.0000MHZ 5PF SMD
Expanded Description 20MHz Ceramic Resonator Built in Capacitor 5pF ±0.3% -20°C ~ 80°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 20MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 5pF
Impedance -
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.039" (1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-5993-1

07:55:15 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,37400 3,74
50 0,33620 16,81
100 0,29920 29,92
500 0,28494 142,47
1.000 0,23935 239,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5993-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,21370
  • Digi-Reel® ? : 490-5993-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.021 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback