Add To Favorites
Product Overview
Digi-Key Part Number 490-7852-1-ND
Quantity Available 3.923
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCE16M0V53C-R0

Description CER RES 16.0000MHZ 15PF SMD
Expanded Description 16MHz Ceramic Resonator Built in Capacitor 15pF ±0.15% -40°C ~ 125°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 16MHz
Frequency Stability ±0.15%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Impedance -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.031" (0.79mm)
 
You May Also Be Interested In
  • KMR231NG LFS - C&K | CKN10246CT-ND DigiKey Electronics
  • KMR231NG LFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0,45000
  • CKN10246CT-ND
Additional Resources
Standard Package ? 1
Other Names 490-7852-1

19:57:15 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,47100 4,71
50 0,42320 21,16
100 0,37660 37,66
500 0,35868 179,34
1.000 0,30130 301,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7852-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,26902
  • Digi-Reel® ? : 490-7852-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.923 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback