Add To Favorites
Product Overview
Digi-Key Part Number 490-7848-1-ND
Quantity Available 6.822
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCE12M0G15L99-R0

Description CER RES 12.0000MHZ 33PF SMD
Expanded Description 12MHz Ceramic Resonator Built in Capacitor 33pF ±0.08% 0°C ~ 70°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 12MHz
Frequency Stability ±0.08%
Frequency Tolerance ±0.1%
Features Built in Capacitor
Capacitance 33pF
Impedance -
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.031" (0.79mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-7848-1

06:16:04 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,51800 5,18
50 0,46540 23,27
100 0,41400 41,40
500 0,39428 197,14
1.000 0,33120 331,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7848-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,29571
  • Digi-Reel® ? : 490-7848-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.822 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback