Add To Favorites
Product Overview
Digi-Key Part Number 490-11063-1-ND
Quantity Available 5.371
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCE10M0G52A-R0

Description CER RES 10.0000MHZ 10PF SMD
Expanded Description 10MHz Ceramic Resonator Built in Capacitor 10pF ±0.2% -40°C ~ 125°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 10MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 10pF
Impedance -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.031" (0.79mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11063-1

12:07:23 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,41800 4,18
50 0,37580 18,79
100 0,33440 33,44
500 0,31846 159,23
1.000 0,26751 267,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11063-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,23885
  • Digi-Reel® ? : 490-11063-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.371 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback