Add To Favorites
Product Overview
Digi-Key Part Number 490-5991-1-ND
Quantity Available 4.558
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCE10M0G52-R0

Description CER RES 10.0000MHZ 10PF SMD
Expanded Description 10MHz Ceramic Resonator Built in Capacitor 10pF ±0.1% -20°C ~ 80°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 10MHz
Frequency Stability ±0.1%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 10pF
Impedance -
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.031" (0.79mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-5991-1

17:57:36 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,38000 3,80
50 0,34220 17,11
100 0,30410 30,41
500 0,28884 144,42
1.000 0,24323 243,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5991-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,20730
  • Digi-Reel® ? : 490-5991-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.558 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback