Add To Favorites
Product Overview
Digi-Key Part Number 490-1193-1-ND
Quantity Available 9.020
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCC2M00G53-R0

Description CER RES 2.0000MHZ 15PF SMD
Expanded Description 2MHz Ceramic Resonator Built in Capacitor 15pF ±0.3% -20°C ~ 80°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTCC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 2MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Impedance -
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm)
Height 0.071" (1.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-1193-1

09:45:43 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,50800 5,08
50 0,45720 22,86
100 0,40700 40,70
500 0,38562 192,81
1.000 0,32555 325,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1193-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,31006
  • Digi-Reel® ? : 490-1193-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.020 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback