Add To Favorites
Product Overview
Digi-Key Part Number 490-11054-1-ND
Quantity Available 2.241
Can ship immediately
Manufacturer

Manufacturer Part Number

BLM31PG500SH1L

Description FERRITE BEAD 50 OHM 1206 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BLM31
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 50 Ohm @ 100MHz
Current Rating (Max) 3.5A
DC Resistance (DCR) (Max) 15 mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-11054-1

02:33:49 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,24600 2,46
50 0,17600 8,80
100 0,15850 15,85
250 0,13384 33,46
500 0,11976 59,88
1.000 0,10215 102,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11054-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,08966
  • Digi-Reel® ? : 490-11054-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.241 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback