Add To Favorites
Product Overview
Digi-Key Part Number 490-9701-1-ND
Quantity Available 30.896
Can ship immediately
Manufacturer

Manufacturer Part Number

BLM18TG102TN1D

Description FERRITE BEAD 1 KOHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets BL Part Numbering
BLM18xx N Series Spec
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BLM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 1 kOhm @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 600 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.028" (0.70mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-9701-1

07:04:09 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05800 0,58
50 0,04760 2,38
100 0,03490 3,49
250 0,02540 6,35
500 0,02326 11,63
1.000 0,02010 20,10
5.000 0,01587 79,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9701-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,01394
  • Digi-Reel® ? : 490-9701-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.896 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback