Add To Favorites
Product Overview
Digi-Key Part Number 490-5191-1-ND
Quantity Available 18.193
Can ship immediately
Manufacturer

Manufacturer Part Number

BLM15BD750SN1D

Description FERRITE BEAD 75 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets BLM15B SN Series (0402 Size)
BL Part Numbering
Product Training Modules Ferrite Beads and Arrays
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1772 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BLM15
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 75 Ohm @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 200 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-5191-1

07:46:39 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,08000 0,80
50 0,05220 2,61
100 0,04510 4,51
250 0,03564 8,91
500 0,03010 15,05
1.000 0,02534 25,34
5.000 0,02257 112,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5191-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02016
  • Digi-Reel® ? : 490-5191-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.193 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback