Add To Favorites
Product Overview
Digi-Key Part Number 490-5184-1-ND
Quantity Available 16.148
Can ship immediately
Manufacturer

Manufacturer Part Number

BLM15BA750SN1D

Description FERRITE BEAD 75 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BLM15
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 75 Ohm @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 800 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-5184-1

02:42:49 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,08500 0,85
50 0,05580 2,79
100 0,04830 4,83
250 0,03812 9,53
500 0,03220 16,10
1.000 0,02711 27,11
5.000 0,02415 120,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5184-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02157
  • Digi-Reel® ? : 490-5184-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.148 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback