Add To Favorites
Product Overview
Digi-Key Part Number 490-7805-1-ND
Quantity Available 17.293
Can ship immediately
Manufacturer

Manufacturer Part Number

BLM15AG221SH1D

Description FERRITE BEAD 220 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets BLM15A_SH Series Spec
BLx Automotive Part Numbering
Product Training Modules Ferrite Beads and Arrays
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BLM15
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 220 Ohm @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 350 mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-7805-1

23:38:16 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,09500 0,95
50 0,06280 3,14
100 0,05410 5,41
250 0,04276 10,69
500 0,03610 18,05
1.000 0,03040 30,40
5.000 0,02707 135,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7805-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02418
  • Digi-Reel® ? : 490-7805-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.293 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback