Add To Favorites
Product Overview
Digi-Key Part Number 490-5974-1-ND
Quantity Available 19.511
Can ship immediately
Manufacturer

Manufacturer Part Number

BLA2ABB220SN4D

Description FERRITE BEAD 22 OHM 0804 4LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BLA2
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 4
Impedance @ Frequency 22 Ohm @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 200 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0804 (2010 Metric), Array, 8 PC Pad
Mounting Type Surface Mount
Height (Max) 0.024" (0.60mm)
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5974-1

22:51:35 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,31600 3,16
50 0,24560 12,28
100 0,21840 21,84
250 0,19652 49,13
500 0,18012 90,06
1.000 0,15283 152,83
5.000 0,14192 709,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5974-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,12405
  • Digi-Reel® ? : 490-5974-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.511 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback