Add To Favorites
Product Overview
Digi-Key Part Number 490-10998-1-ND
Quantity Available 21.603
Can ship immediately
Manufacturer

Manufacturer Part Number

BL01RN1A1E1A

Description FERRITE BEAD AXIAL 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BL01,2,3 Series Datasheet
BL01 Series Spec
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BL01RN
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency -
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 20 mOhm
Ratings -
Operating Temperature -40°C ~ 85°C
Package / Case Axial
Mounting Type Through Hole
Height (Max) -
Size / Dimension 0.142" Dia x 0.197" L (3.60mm x 5.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-10998-1

20:28:48 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,15900 1,59
50 0,11340 5,67
100 0,10210 10,21
250 0,08628 21,57
500 0,07718 38,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-10998-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,05984
Send Feedback