Add To Favorites
Product Overview
Digi-Key Part Number 490-10598-1-ND
Quantity Available 7.423
Can ship immediately
Manufacturer

Manufacturer Part Number

1285AS-H-1R0M=P2

Description FIXED IND 1UH 2.2A 96 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 2.2A 96 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DFE201610C
Product Training Modules Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DFE201610C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 1µH
Tolerance ±20%
Current Rating 2.2A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 96 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-10598-1

20:21:32 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,35600 3,56
25 0,31120 7,78
50 0,26680 13,34
100 0,24450 24,45
250 0,22228 55,57
500 0,20894 104,47
1.000 0,16005 160,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10598-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,13496
  • Digi-Reel® ? : 490-10598-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.423 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback