Add To Favorites
Product Overview
Digi-Key Part Number 881-1209-ND
Quantity Available 67
Can ship immediately
Manufacturer

Manufacturer Part Number

MTD-EV3-N3

Description EV-DO USB CELLULAR MODEM
Expanded Description RF Transceiver, CDMA, Modem 800MHz, 1.9GHz EV-DO, CDMA USB 3.1 Mbps
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets USB Cellular Modems Datasheet
Product Attributes Select All
Categories
Manufacturer

Multi-Tech Systems Inc.

Series QuickCarrier™ USB-D
Part Status Active
Function Transceiver, CDMA, Modem
Modulation or Protocol EV-DO, CDMA
Frequency 800MHz, 1.9GHz
Applications Verizon™ Networks (USA)
Interface USB
Sensitivity -
Power - Output -
Data Rate (Max) 3.1 Mbps
Features USB Powered
Voltage - Supply 5V, USB
 
Additional Resources
Standard Package ? 1
Other Names 881-1209
92507093LF

18:23:58 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 171,41000 171,41
10 160,69600 1.606,96
25 152,66120 3.816,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback