Add To Favorites
Product Overview
Digi-Key Part Number 591-1069-ND
Quantity Available 732
Can ship immediately
Manufacturer

Manufacturer Part Number

ANQB-50HRA

Description ANTENNA FOR GPRS QUAD BAND
Expanded Description 850MHz, 900MHz, 1.8GHz, 1.9GHz Whip, Tilt RF Antenna 2dBi Connector Connector Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Cellular Accessories Order Guide
Catalog Page 580 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Multi-Tech Systems Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz), UHF (1 GHz ~ 2 GHz)
Frequency (Center/Band) 850MHz, 900MHz, 1.8GHz, 1.9GHz
Frequency Range -
Antenna Type Whip, Tilt
Number of Bands 4
VSWR -
Return Loss -
Gain 2dBi
Power - Max -
Features -
Termination Connector
Ingress Protection -
Mounting Type Connector Mount
Height (Max) 7.000" (177.80mm)
Applications -
 
You May Also Be Interested In
  • X000003 - Arduino | 1050-1114-ND DigiKey Electronics
  • X000003
  • Arduino
  • GSM ANTENNA ANTA2000A0200BR11
  • Unit Price 5,58000
  • 1050-1114-ND
Additional Resources
Standard Package ? 50
Other Names 591-1069
95218038LF
ANQB50HRA

08:11:11 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,40000 14,40
10 13,08400 130,84
25 12,10240 302,56
100 11,12130 1.112,13
250 10,14000 2.535,00
500 9,48578 4.742,89
1.000 8,72256 8.722,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback