Add To Favorites
Product Overview
Digi-Key Part Number BU2450SM-JJ-GCT-ND
Quantity Available 31.301
Can ship immediately

Factory Stock ?: 20.160
Manufacturer

Manufacturer Part Number

BU2450SM-JJ-GTR

Description HOLDER CR2450 GOLD LEADS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

MPD (Memory Protection Devices)

Series -
Part Status Active
Battery Type, Function Coin Cell, Holder
Style Holder (Open)
Battery Cell Size Coin, 24.5mm
Number of Cells 1
Battery Series 2450
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.276" (7.01mm)
Operating Temperature -40°C ~ 315°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BU2450SM-JJ-GCT

13:25:55 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,93200 9,32
100 0,84730 84,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU2450SM-JJ-GTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 31.000 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: 0,84732
  • Digi-Reel® ? : BU2450SM-JJ-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.301 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback