Add To Favorites
Product Overview
Digi-Key Part Number BU2032SM-JJ-MINI-GCT-ND
Quantity Available 1.375
Can ship immediately

Factory Stock ?: 120.000
Manufacturer

Manufacturer Part Number

BU2032SM-JJ-MINI-GTR

Description HOLDER HIGH GRIP RECESSED PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

MPD (Memory Protection Devices)

Series -
Part Status Active
Battery Type, Function Coin Cell, Holder
Style Holder (Open)
Battery Cell Size Coin, 20.0mm
Number of Cells 1
Battery Series 2032
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.205" (5.20mm)
Operating Temperature -40°C ~ 280°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BU2032SM-JJ-MINI-GCT

12:10:04 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,79700 7,97
100 0,75420 75,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU2032SM-JJ-MINI-GTR-ND
  • Minimum Quantity: 350
  • Quantity Available: 1.050 - Immediate
    119.700 - Factory Stock ?
  • Unit Price: 0,70489
  • Digi-Reel® ? : BU2032SM-JJ-MINI-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.375 - Immediate
    119.700 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback