Add To Favorites
Product Overview
Digi-Key Part Number BLP2032SM-GCT-ND
Quantity Available 33.219
Can ship immediately

Factory Stock ?: 47.003
Manufacturer

Manufacturer Part Number

BLP2032SM-GTR

Description HOLDER COIN CELL W/GOLD SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

MPD (Memory Protection Devices)

Series -
Part Status Active
Battery Type, Function Coin Cell, Holder
Style Holder (Open)
Battery Cell Size Coin, 20.0mm
Number of Cells 1
Battery Series 2032
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.187" (4.75mm)
Operating Temperature -40°C ~ 260°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BLP2032SM-GTRCT
BLP2032SM-GTRCT-ND

08:02:57 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,70200 7,02
100 0,67000 67,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BLP2032SM-GTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 33.000 - Immediate
    46.800 - Factory Stock ?
  • Unit Price: 0,63802
  • Digi-Reel® ? : BLP2032SM-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.219 - Immediate
    47.003 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback