Add To Favorites
Product Overview
Digi-Key Part Number BK-53-CT-ND
Quantity Available 5.095
Can ship immediately
Manufacturer

Manufacturer Part Number

BK-53-TR

Description CLIP CONTACT BATTERY AA SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

MPD (Memory Protection Devices)

Series -
Part Status Active
Battery Type, Function Cylindrical, Clip
Style Contact Clip
Battery Cell Size AA
Number of Cells 1
Battery Series -
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BK-53-CT
BK-53CT
BK-53CT-ND

13:36:43 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,56400 5,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BK-53-TR-ND
  • Minimum Quantity: 150
  • Quantity Available: 4.950 - Immediate
  • Unit Price: 0,52867
  • Digi-Reel® ? : BK-53-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.095 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : BK-53-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 19.900 - Factory Stock ?
  • Unit Price: 0,34290
Send Feedback