Add To Favorites
Product Overview
Digi-Key Part Number WM11285CT-ND
Quantity Available 16.982
Can ship immediately
Manufacturer

Manufacturer Part Number

5050040810

Description CONN RECPT 8POS SMD GOLD
Expanded Description 8 (4 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 5050040810 Drawing
505004 Prod Spec
Featured Product SlimStack™ Hybrid Board-to-Board Connectors
PCN Assembly/Origin 50500y0810 15/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 505004
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 8 (4 + 4 Power)
Pitch -
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.8mm
Height Above Board 0.030" (0.75mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM11285CT

16:09:50 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,68000 6,80
25 0,63920 15,98
50 0,61280 30,64
100 0,58610 58,61
250 0,53276 133,19
500 0,47948 239,74
1.000 0,42620 426,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11285TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,35113
  • Digi-Reel® ? : WM11285DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.982 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback