Add To Favorites
Product Overview
Digi-Key Part Number WM10896CT-ND
Quantity Available 20.887
Can ship immediately
Manufacturer

Manufacturer Part Number

5046223410

Description CONN BTB PLUG 34 POS SMD
Expanded Description 34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 5046223410 Drawing
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 504622
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 34
Pitch 0.014" (0.35mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.6mm
Height Above Board 0.019" (0.48mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM10896CT

09:24:04 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,17900 11,79
25 1,10920 27,73
50 1,06320 53,16
100 1,01680 101,68
250 0,92440 231,10
500 0,83194 415,97
1.000 0,73951 739,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10896TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,60925
  • Digi-Reel® ? : WM10896DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.887 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback