Add To Favorites
Product Overview
Digi-Key Part Number WM10894CT-ND
Quantity Available 69
Can ship immediately
Manufacturer

Manufacturer Part Number

5046221010

Description CONN BTB PLUG 10 POS SMD
Expanded Description 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 5046221010 Drawing
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 504622
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 10
Pitch 0.014" (0.35mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.6mm
Height Above Board 0.019" (0.48mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM10894CT

12:26:08 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,62700 6,27
25 0,56480 14,12
50 0,50200 25,10
100 0,48120 48,12
250 0,43932 109,83
500 0,41838 209,19
1.000 0,34517 345,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10894TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,28526
  • Digi-Reel® ? : WM10894DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 69 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback