Add To Favorites
Product Overview
Digi-Key Part Number WM6254CT-ND
Quantity Available 2.364
Can ship immediately
Manufacturer

Manufacturer Part Number

5037761010

Description CONN PLUG 10CKT DUAL SMD
Expanded Description 10 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 503776 Drawing
RoHS Information 5037761010 Cert of Compliance
PCN Assembly/Origin 503776y010 Supplier 07/Oct/2016
PCN Other 503776 Series Tooling 01/Aug/2014
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 503776
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Center Strip Contacts
Number of Positions 10
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.8mm
Height Above Board 0.027" (0.68mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6254CT

12:36:59 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,70900 7,09
25 0,66720 16,68
50 0,63960 31,98
100 0,61180 61,18
250 0,55616 139,04
500 0,50054 250,27
1.000 0,44494 444,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6254TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,36656
  • Digi-Reel® ? : WM6254DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.364 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback