Add To Favorites
Product Overview
Digi-Key Part Number WM4665CT-ND
Quantity Available 26.560
Can ship immediately
Manufacturer

Manufacturer Part Number

5035521220

Description CONN PLUG BTB 12POS DL VERT SMD
Expanded Description 12 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 503552
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 12
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.7mm
Height Above Board 0.022" (0.57mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM4665CT

01:03:42 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,68000 6,80
25 0,63920 15,98
50 0,61280 30,64
100 0,58610 58,61
250 0,53276 133,19
500 0,47948 239,74
1.000 0,42620 426,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM4665TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,35113
  • Digi-Reel® ? : WM4665DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.560 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback