Add To Favorites
Product Overview
Digi-Key Part Number WM4555CT-ND
Quantity Available 2.599
Can ship immediately
Manufacturer

Manufacturer Part Number

5034690200

Description CONN SSL PLUG 2POS 3.7MM SOLDER
Expanded Description SSL Connector 2 Position Plug Board to Board 0.146" (3.70mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Flexi-Mate™ 503469
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Board
Connector Type Plug
Number of Positions 2
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.146" (3.70mm)
Fastening Type Latch Lock
Features Solder Retention
Housing Color White
Wire Gauge -
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA), Nylon, Glass Filled
Operating Temperature -40°C ~ 80°C
Voltage Rating 500V
Current Rating 2A
Ingress Protection -
Mating Cycles 15
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM4555CT

14:53:37 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,52300 5,23
25 0,47080 11,77
50 0,41840 20,92
100 0,40110 40,11
250 0,36620 91,55
500 0,34876 174,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM4555TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,25364
  • Digi-Reel® ? : WM4555DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.599 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback