Add To Favorites
Product Overview
Digi-Key Part Number WM6377CT-ND
Quantity Available 356
Can ship immediately
Manufacturer

Manufacturer Part Number

5033980891

Description CONN MICRO SD CARD PUSH-PUSH R/A
Expanded Description 9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 503398-0891 Drawing
RoHS Information 5033980891 Cert of Compliance
3D Model 503398-0891.stp
503398-0891 .pdf
PCN Assembly/Origin 503398 Series 26/Dec/2015
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 503398
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Secure Digital - microSD™
Number of Positions 9 (8 + 1)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side Right
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.050" (1.28mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 20µin (0.51µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6377-1
WM6377-1-ND
WM6377CT

00:18:09 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,75000 10,75
10 10,28300 102,83
25 9,34760 233,69
50 8,88020 444,01
100 8,64650 864,65
250 7,71176 1.927,94
500 7,24438 3.622,19
1.000 6,40310 6.403,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6377TR-ND
  • Minimum Quantity: 2.400
  • Quantity Available: 0
  • Unit Price: 5,52358
  • Digi-Reel® ? : WM6377DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 356 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback