Add To Favorites
Product Overview
Digi-Key Part Number WM4951CT-ND
Quantity Available 7.472
Can ship immediately
Manufacturer

Manufacturer Part Number

5023860870

Description CONN RCPT 8POS 1.25MM R/A SMD
Expanded Description 8 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 502386-zzzz
RoHS Information 5023860870 Cert of Compliance
Featured Product CLIK-Mate™ Wire-to-Board Connectors
3D Model 502386-0870.stp
PCN Assembly/Origin 502382,502386 Series 22/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series CLIK-Mate™ 502386
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Number of Positions 8
Number of Positions Loaded All
Pitch 0.049" (1.25mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Features Solder Retention
Contact Finish Tin
Contact Finish Thickness 39µin (1.00µm)
Color Natural
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM4951CT

09:30:38 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,70800 7,08
25 0,63680 15,92
50 0,56620 28,31
100 0,54280 54,28
250 0,49552 123,88
500 0,47194 235,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM4951TR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 7.200 - Immediate
  • Unit Price: 0,35395
  • Digi-Reel® ? : WM4951DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.472 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback