Add To Favorites
Product Overview
Digi-Key Part Number WM4949CT-ND
Quantity Available 8.807
Can ship immediately
Manufacturer

Manufacturer Part Number

5023860570

Description CONN RCPT 5POS 1.25MM R/A SMD
Expanded Description 5 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 502386-zzzz
RoHS Information 5023860570 Cert of Compliance
Featured Product CLIK-Mate™ Wire-to-Board Connectors
3D Model 502386-0570.stp
PCN Assembly/Origin 502382,502386 Series 22/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series CLIK-Mate™ 502386
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 5
Number of Positions Loaded All
Pitch - Mating 0.049" (1.25mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39µin (1.00µm)
Insulation Color Natural
Insulation Height 0.215" (5.45mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Solder Retention
Current Rating 1A
Voltage Rating 50V
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39µin (1.00µm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM4949CT

19:24:36 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,63500 6,35
25 0,57200 14,30
50 0,50860 25,43
100 0,48740 48,74
250 0,44496 111,24
500 0,42380 211,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM4949TR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 8.400 - Immediate
  • Unit Price: 0,31784
  • Digi-Reel® ? : WM4949DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.807 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback