Add To Favorites
Product Overview
Digi-Key Part Number WM4942CT-ND
Quantity Available 3.078
Can ship immediately
Manufacturer

Manufacturer Part Number

5023821270

Description CONN RCPT 12POS 1.25MM W/B VERT
Expanded Description 12 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 502382-zzzz
RoHS Information 5023821270 Cert of Compliance
Featured Product CLIK-Mate™ Wire-to-Board Connectors
3D Model 502382-1270.stp
PCN Assembly/Origin 502382,502386 Series 22/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series CLIK-Mate™ 502382
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 12
Number of Positions Loaded All
Pitch - Mating 0.049" (1.25mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39µin (1.00µm)
Insulation Color Natural
Insulation Height 0.173" (4.40mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Solder Retention
Current Rating 1A
Voltage Rating 50V
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39µin (1.00µm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM4942CT

07:26:51 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,80800 8,08
25 0,76040 19,01
50 0,72880 36,44
100 0,69700 69,70
250 0,63364 158,41
500 0,57028 285,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM4942TR-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 2.800 - Immediate
  • Unit Price: 0,46082
  • Digi-Reel® ? : WM4942DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.078 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback