Add To Favorites
Product Overview
Digi-Key Part Number WM6837CT-ND
Quantity Available 19.084
Can ship immediately
Manufacturer

Manufacturer Part Number

5015911011

Description CONN RCPT 10POS VERT .4MM DL SMD
Expanded Description 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 501591
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 10
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 0.9mm
Height Above Board 0.036" (0.90mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6837CT

00:33:56 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,75400 7,54
25 0,71000 17,75
50 0,68040 34,02
100 0,65080 65,08
250 0,59164 147,91
500 0,53250 266,25
1.000 0,47333 473,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6837TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,38996
  • Digi-Reel® ? : WM6837DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.084 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback