Add To Favorites
Product Overview
Digi-Key Part Number WM24032CT-ND
Quantity Available 1.993
Can ship immediately
Manufacturer

Manufacturer Part Number

5009980900

Description CONN SD CARD PUSH-PUSH R/A SMD
Expanded Description 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 500998-0900
Video File SD Memory Card Connectors
3D Model 500998-0900.stp
PCN Assembly/Origin Multiple Devices Origin 24/Aug/2016
Catalog Page 514 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 500998
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Secure Digital - SD
Number of Positions 12 (9 + 3)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Card Guide, Switch
Height Above Board 0.122" (3.10mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM24032CT

14:59:26 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,50000 6,50
10 6,23800 62,38
25 5,71800 142,95
50 5,45820 272,91
100 5,19830 519,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM24032TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 4,13495
  • Digi-Reel® ? : WM24032DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.993 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback