Add To Favorites
Product Overview
Digi-Key Part Number WM11603CT-ND
Quantity Available 21.684
Can ship immediately
Manufacturer

Manufacturer Part Number

1722533012

Description CRIMP TERM 1618 SGOLD 30MI
Expanded Description Contact Crimp Socket 16-18 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Ultra-Fit™ 172253
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-18 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM11603CT

23:59:37 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,61400 6,14
25 0,55320 13,83
50 0,49140 24,57
100 0,47100 47,10
250 0,43000 107,50
500 0,40956 204,78
1.000 0,33788 337,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11603TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,30716
Send Feedback