Add To Favorites
Product Overview
Digi-Key Part Number WM6819CT-ND
Quantity Available 5.588
Can ship immediately
Manufacturer

Manufacturer Part Number

0903270357

Description CONN RCPT IDT 6POS 1.27MM TIN
Expanded Description 6 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Picoflex® PF-50 90327
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 6
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 26-28 AWG
Features Feed Through
Contact Finish Tin
Contact Finish Thickness 78.7µin (2.00µm)
Color White
 
Mating Products
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6819CT

15:44:57 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,31000 3,10
25 0,26600 6,65
50 0,22620 11,31
100 0,21730 21,73
250 0,19512 48,78
500 0,18624 93,12
1.000 0,15520 155,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Box : WM19221-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.110 - Immediate
  • Unit Price: 0,76000
  • Tape & Reel (TR) ? : WM6819TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,12900
Send Feedback