Add To Favorites
Product Overview
Digi-Key Part Number WM6813CT-ND
Quantity Available 3.639
Can ship immediately
Manufacturer

Manufacturer Part Number

0878321207

Description CONN HEADER 12POS VERT 2MM SMD
Expanded Description 12 Positions Header Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Milli-Grid™ 87832
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Number of Positions 12
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide, Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Telecommunications
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6813CT

22:21:06 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,28000 2,28
10 2,07100 20,71
25 1,94440 48,61
50 1,85980 92,99
100 1,77530 177,53
250 1,60620 401,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6813TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 1,34490
  • Digi-Reel® ? : WM6813DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.639 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 0878321209-ND
  • Minimum Quantity: 4.320  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,13080
Send Feedback