Add To Favorites
Product Overview
Digi-Key Part Number WM7141CT-ND
Quantity Available 5.523
Can ship immediately
Manufacturer

Manufacturer Part Number

0874370673

Description CONN HEADER 6POS 1.5MM VERT SMD
Expanded Description 6 Positions Header, Shrouded Connector 0.059" (1.50mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Pico-SPOX™ 87437
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.059" (1.50mm)
Number of Positions 6
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Mating Length 0.106" (2.70mm)
Features -
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM7141CT

19:45:33 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24
10 1,08600 10,86
25 1,02200 25,55
50 0,97940 48,97
100 0,93680 93,68
250 0,85160 212,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7141TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,67740
  • Digi-Reel® ? : WM7141DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.523 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback